
* Images are for reference only
APSC6R3ELL821MJB5S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- APSC6R3ELL821MJB5S
- JLCPCB Part #
- C709507
- Package
- Plugin,D10xL11.5mm
- Description
- -55℃~+105℃ 10mm 11.5mm 15000hrs@105℃ 6.3V 820uF Polymer ±20% 插件,D10xL11.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.6235
10+
$0.5065
30+
$0.4472
100+
$0.3895
500+
$0.3542
1000+
$0.3366
Related Products
Welcome back, may I help you?