
* Images are for reference only
SXT22416AA16-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416AA16-22.1184M
- JLCPCB Part #
- C6518889
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 16pF 22.1184MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9142
200+
$0.3644
500+
$0.3531
1000+
$0.3467
Related Products

SXT21416AA16-22.1184M
Suntsu Electronics, Inc.
$0.9142

SXT22413AA16-22.1184M
Suntsu Electronics, Inc.
$1.1963

SXT22416CA16-22.1184M
Suntsu Electronics, Inc.
$0.9739

SXT2248BB07-24.000M
Suntsu Electronics, Inc.
$1.1448

SXT22410FB27-24.000M
Suntsu Electronics, Inc.
$1.5543

SXT22419BA07-26.000M
Suntsu Electronics, Inc.
$0.6772
Welcome back, may I help you?