
* Images are for reference only
SXT32418FE48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE48-14.31818M
- JLCPCB Part #
- C5941399
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 18pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9022
200+
$0.3603
500+
$0.3490
1000+
$0.3426
Related Products

SXT32418FD48-14.31818M
Suntsu Electronics, Inc.
$0.8893

SXT32418FC48-14.31818M
Suntsu Electronics, Inc.
$0.8764

SXT32418EE48-14.31818M
Suntsu Electronics, Inc.
$0.8330

SXT32418FA38-36.000M
Suntsu Electronics, Inc.
$1.6821

SXT3249CC17-13.000M
Suntsu Electronics, Inc.
$1.0244

SXT32412CC38-52.000M
Suntsu Electronics, Inc.
$0.9810