
* Images are for reference only
SXT32417BA38-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417BA38-16.384M
- JLCPCB Part #
- C5940891
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 16.384MHz 17pF 70Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0035
200+
$0.4005
500+
$0.3876
1000+
$0.3812
Related Products

SXT32417BA48-16.384M
Suntsu Electronics, Inc.
$1.0067

SXT32417CA38-16.384M
Suntsu Electronics, Inc.
$1.0517

SXT32417BB38-16.384M
Suntsu Electronics, Inc.
$1.0276

SXT32413BA48-38.400M
Suntsu Electronics, Inc.
$1.1289

SXT32419CB17-19.6608M
Suntsu Electronics, Inc.
$0.7703

SXT3248FD38-22.1184M
Suntsu Electronics, Inc.
$1.4023