
* Images are for reference only
SXT22410FB27-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FB27-24.000M
- JLCPCB Part #
- C7378598
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 24MHz 80Ω ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5506
200+
$0.6193
500+
$0.5984
1000+
$0.5887
Related Products

SXT22410CB27-24.000M
Suntsu Electronics, Inc.
$1.3865

SXT22410FA27-24.000M
Suntsu Electronics, Inc.
$1.5297

SXT21410FB27-24.000M
Suntsu Electronics, Inc.
$2.7151

SXT22412DB07-37.400M
Suntsu Electronics, Inc.
$1.0874

SXT2248BA27-16.000M
Suntsu Electronics, Inc.
$0.7190

CXAN-032000-2-AL-01
AKER
$0.4575