
* Images are for reference only
SXT22415DB17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415DB17-18.432M
- JLCPCB Part #
- C6518823
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 15pF 18.432MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1791
200+
$0.4700
500+
$0.4555
1000+
$0.4474
Related Products

SXT22415DA17-18.432M
Suntsu Electronics, Inc.
$1.1678

SXT22412DB17-18.432M
Suntsu Electronics, Inc.
$1.6361

SXT22417DB17-18.432M
Suntsu Electronics, Inc.
$1.1791

SXT2248BA16-24.576M
Suntsu Electronics, Inc.
$1.1791

SXT22412EE17-14.7456M
Suntsu Electronics, Inc.
$0.7850

SXT22412CB07-30.000M
Suntsu Electronics, Inc.
$0.7446
Welcome back, may I help you?