
* Images are for reference only
SXT22417DB17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB17-18.432M
- JLCPCB Part #
- C6315438
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 17pF 18.432MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1729
200+
$0.4676
500+
$0.4531
1000+
$0.4451
Related Products

SXT22412DB17-18.432M
Suntsu Electronics, Inc.
$1.6276

SXT22417EB17-18.432M
Suntsu Electronics, Inc.
$1.2179

SXT22411DB17-18.432M
Suntsu Electronics, Inc.
$1.6276

SXT22410FA07-27.120M
Suntsu Electronics, Inc.
$1.5858

SXT22416AA17-25.000M
Suntsu Electronics, Inc.
$0.6684

SXT22422BB07-16.384M
Suntsu Electronics, Inc.
$1.0106
Welcome back, may I help you?