
* Images are for reference only
SXT22412DB17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB17-18.432M
- JLCPCB Part #
- C6314043
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 12pF 18.432MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6290
200+
$0.6497
500+
$0.6288
1000+
$0.6175
Related Products

SXT22412EB17-18.432M
Suntsu Electronics, Inc.
$1.6741

SXT22412DC17-18.432M
Suntsu Electronics, Inc.
$1.6403

SXT32412DB17-18.432M
Suntsu Electronics, Inc.
$1.2769

SXT22422AA16-16.384M
Suntsu Electronics, Inc.
$0.9649

SXT22410FA38-26.000M
Suntsu Electronics, Inc.
$0.8170

SXT22413DD38-22.1184M
Suntsu Electronics, Inc.
$1.3010