
* Images are for reference only
SXT21419BA07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419BA07-37.400M
- JLCPCB Part #
- C5944814
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 19pF 37.4MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1167
200+
$0.4464
500+
$0.4319
1000+
$0.4238
Related Products

SXT21412BA07-37.400M
Suntsu Electronics, Inc.
$0.7815

SXT21413BA07-37.400M
Suntsu Electronics, Inc.
$0.7815

SXT21419BB07-37.400M
Suntsu Electronics, Inc.
$1.1280

SXT21418EB38-52.000M
Suntsu Electronics, Inc.
$1.9465

SXT21416BA16-37.400M
Suntsu Electronics, Inc.
$1.1183

SXT21410DD38-25.000M
Suntsu Electronics, Inc.
$0.9185
Welcome back, may I help you?