
* Images are for reference only
SXT21420BB48-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BB48-27.000M
- JLCPCB Part #
- C6511087
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 20pF 27MHz ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7090
200+
$1.0807
500+
$1.0453
1000+
$1.0276
Related Products

SXT21420BA48-27.000M
Suntsu Electronics, Inc.
$2.5173

SXT21410BB48-27.000M
Suntsu Electronics, Inc.
$0.9181

SXT21420BB48-24.000M
Suntsu Electronics, Inc.
$1.5204

SXT21416DD07-16.384M
Suntsu Electronics, Inc.
$1.1870

SXT21420EB27-50.000M
Suntsu Electronics, Inc.
$1.5736

SXT21410EB38-48.000M
Suntsu Electronics, Inc.
$1.1822
Welcome back, may I help you?