
* Images are for reference only
SXT3248DC17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DC17-50.000M
- JLCPCB Part #
- C7351724
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 35Ω 50MHz 8pF ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6111
200+
$0.2451
500+
$0.2371
1000+
$0.2322
Related Products

SXT3248DC17-40.000M
Suntsu Electronics, Inc.
$1.2334

SXT3248DC17-20.000M
Suntsu Electronics, Inc.
$0.8803

SXT3248DC27-50.000M
Suntsu Electronics, Inc.
$0.6127

SXT32418DA17-37.400M
Suntsu Electronics, Inc.
$1.3882

SXT32421AA48-16.384M
Suntsu Electronics, Inc.
$0.9851

SXT32410BA38-48.000M
Suntsu Electronics, Inc.
$0.7046
Welcome back, may I help you?