
* Images are for reference only
SXT22415AA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA17-50.000M
- JLCPCB Part #
- C6518647
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 15pF 50MHz 50Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2901
200+
$0.5154
500+
$0.4977
1000+
$0.4897
Related Products

SXT21415AA17-50.000M
Suntsu Electronics, Inc.
$1.4334

SXT22415AA27-50.000M
Suntsu Electronics, Inc.
$1.2917

SXT22415CA17-50.000M
Suntsu Electronics, Inc.
$1.3239

SXT22419DC48-14.31818M
Suntsu Electronics, Inc.
$1.2837

SXT22418ED07-13.560M
Suntsu Electronics, Inc.
$0.6459

SXT22410DA48-40.000M
Suntsu Electronics, Inc.
$0.7184
Welcome back, may I help you?