
* Images are for reference only
SXT22415CA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CA17-50.000M
- JLCPCB Part #
- C6253990
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 15pF 50MHz 50Ω ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3277
200+
$0.5298
500+
$0.5120
1000+
$0.5040
Related Products

SXT22416CA17-50.000M
Suntsu Electronics, Inc.
$1.3277

SXT22415CA27-50.000M
Suntsu Electronics, Inc.
$1.3293

SXT22415AA17-50.000M
Suntsu Electronics, Inc.
$1.2938

SXT22417DD07-16.000M
Suntsu Electronics, Inc.
$1.0434

SXT2248ED07-12.000M
Suntsu Electronics, Inc.
$0.9885

Q 26,0-JXS22-10-10/15-T1-FU-WA-LF
Jauch Quartz
$1.2275
Welcome back, may I help you?