
* Images are for reference only
SXT22412EE17-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EE17-22.1184M
- JLCPCB Part #
- C5774080
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 12pF 22.1184MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3561
200+
$0.5412
500+
$0.5235
1000+
$0.5138
Related Products

SXT22412EE16-22.1184M
Suntsu Electronics, Inc.
$1.3545

SXT21412EE17-22.1184M
Suntsu Electronics, Inc.
$1.3561

SXT22417EE17-22.1184M
Suntsu Electronics, Inc.
$1.1999

SXT22412DD07-16.000M
Suntsu Electronics, Inc.
$1.4898

SXT22421BA38-14.31818M
Suntsu Electronics, Inc.
$1.1323

SXT22410EE27-26.000M
Suntsu Electronics, Inc.
$0.8069
Welcome back, may I help you?