
* Images are for reference only
SXT22419DC48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC48-14.31818M
- JLCPCB Part #
- C6317687
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.31818MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2820
200+
$0.5115
500+
$0.4955
1000+
$0.4858
Related Products

SXT22417DC48-14.31818M
Suntsu Electronics, Inc.
$1.2820

SXT22415DC48-14.31818M
Suntsu Electronics, Inc.
$1.2820

SXT22419DD48-14.31818M
Suntsu Electronics, Inc.
$1.3029

SXT22415DC16-19.200M
Suntsu Electronics, Inc.
$1.2530

SXT22418BA17-24.576M
Suntsu Electronics, Inc.
$2.4208

SXT22418FA38-16.384M
Suntsu Electronics, Inc.
$1.3495