
* Images are for reference only
SXT22411DB48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DB48-14.31818M
- JLCPCB Part #
- C6518216
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 11pF 120Ω 14.31818MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2631
200+
$0.5050
500+
$0.4872
1000+
$0.4791
Related Products

SXT22411DB38-14.31818M
Suntsu Electronics, Inc.
$1.2599

SXT22416DB48-14.31818M
Suntsu Electronics, Inc.
$1.2631

SXT22412DB48-14.31818M
Suntsu Electronics, Inc.
$1.2631

SXT22411DB48-20.000M
Suntsu Electronics, Inc.
$1.0454

SXT22419CA16-12.000M
Suntsu Electronics, Inc.
$1.0437

SXT22412EB17-14.31818M
Suntsu Electronics, Inc.
$1.3373
Welcome back, may I help you?