
* Images are for reference only
SXT22412DB48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB48-14.31818M
- JLCPCB Part #
- C6518639
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 12pF 14.31818MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2617
200+
$0.5044
500+
$0.4867
1000+
$0.4786
Related Products

SXT32412DB48-14.31818M
Suntsu Electronics, Inc.
$1.1070

SXT22417DB48-14.31818M
Suntsu Electronics, Inc.
$1.2617

SXT22416DB48-14.31818M
Suntsu Electronics, Inc.
$1.2617

SXT22414CB17-18.432M
Suntsu Electronics, Inc.
$1.1425

8Z-32.000MAAV-T
TXC Corp
$1.1135

SXT22413DC17-50.000M
Suntsu Electronics, Inc.
$1.3809
Welcome back, may I help you?