
* Images are for reference only
SXT22412FE16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FE16-38.400M
- JLCPCB Part #
- C6518149
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 12pF 38.4MHz 60Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4946
200+
$0.5976
500+
$0.5766
1000+
$0.5670
Related Products

SXT22412FC16-38.400M
Suntsu Electronics, Inc.
$1.4640

SXT32412FE16-38.400M
Suntsu Electronics, Inc.
$1.3690

SXT22412FD16-38.400M
Suntsu Electronics, Inc.
$1.4801

SXT2248FD48-40.000M
Suntsu Electronics, Inc.
$0.7184

SXT22419EE27-22.1184M
Suntsu Electronics, Inc.
$1.2031

QT252S-30.000MEIQ-T
QST Products, LLC
$1.0034
Welcome back, may I help you?