
* Images are for reference only
SXT32412FE16-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE16-38.400M
- JLCPCB Part #
- C5782791
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 38.4MHz 40Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3725
200+
$0.5474
500+
$0.5296
1000+
$0.5200
Related Products

SXT32412FE16-37.400M
Suntsu Electronics, Inc.
$1.1206

SXT32410FE16-38.400M
Suntsu Electronics, Inc.
$1.0834

SXT32412FD16-38.400M
Suntsu Electronics, Inc.
$1.3337

SXT32410FD48-32.000M
Suntsu Electronics, Inc.
$1.0334

SXT32416CB17-22.1184M
Suntsu Electronics, Inc.
$0.9882

SXT32412CA16-12.288M
Suntsu Electronics, Inc.
$0.5765
Welcome back, may I help you?