
* Images are for reference only
SXT22413BA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413BA17-37.400M
- JLCPCB Part #
- C5947582
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 13pF 37.4MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0276
200+
$0.4098
500+
$0.3969
1000+
$0.3904
Related Products

SXT22411BA17-37.400M
Suntsu Electronics, Inc.
$1.0276

SXT22413BB17-37.400M
Suntsu Electronics, Inc.
$1.0389

SXT22413CA17-37.400M
Suntsu Electronics, Inc.
$1.0502

SXT22413DD48-13.000M
Suntsu Electronics, Inc.
$1.0857

SXT22420BA17-19.200M
Suntsu Electronics, Inc.
$1.1921

SXT22418CC17-14.7456M
Suntsu Electronics, Inc.
$0.8002
Welcome back, may I help you?