
* Images are for reference only
SXT22412FD07-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD07-12.000M
- JLCPCB Part #
- C6518087
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 12MHz 12pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2548
200+
$0.5013
500+
$0.4853
1000+
$0.4756
Related Products

SXT22412FD07-32.000M
Suntsu Electronics, Inc.
$1.3641

SXT22412FD07-16.000M
Suntsu Electronics, Inc.
$1.6372

SXT22412FE07-12.000M
Suntsu Electronics, Inc.
$1.2677

C2E-38.4000-8-1015-R
AKER
$0.7070

SXT22412BA38-13.560M
Suntsu Electronics, Inc.
$1.0572

SXT22410ED38-27.120M
Suntsu Electronics, Inc.
$1.5633
Welcome back, may I help you?