
* Images are for reference only
SXT3248EC07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EC07-30.000M
- JLCPCB Part #
- C7391594
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 30MHz 40Ω 8pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4368
200+
$0.5735
500+
$0.5541
1000+
$0.5461
Related Products

SXT3248EB07-30.000M
Suntsu Electronics, Inc.
$1.4223

SXT3248EC27-30.000M
Suntsu Electronics, Inc.
$1.4449

SXT32418EC07-30.000M
Suntsu Electronics, Inc.
$0.8618

SXT3247BA38-14.7456M
Suntsu Electronics, Inc.
$0.8296

SXT32412AA48-19.200M
Suntsu Electronics, Inc.
$1.0792

C3E-12.000-8-2050-X1-M
AKER
$1.3788
Welcome back, may I help you?