
* Images are for reference only
SXT32416BA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BA16-30.000M
- JLCPCB Part #
- C7047302
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 16pF 30MHz 40Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7924
200+
$0.3173
500+
$0.3061
1000+
$0.3012
Related Products

SXT32416BA16-36.000M
Suntsu Electronics, Inc.
$1.3916

SXT32416BA16-20.000M
Suntsu Electronics, Inc.
$0.8021

SXT32412BA16-30.000M
Suntsu Electronics, Inc.
$0.6910

SXT3248DC48-28.63636M
Suntsu Electronics, Inc.
$1.1081

SXT32418FC38-38.400M
Suntsu Electronics, Inc.
$1.8087

SXT32412CA16-13.000M
Suntsu Electronics, Inc.
$1.0083
Welcome back, may I help you?