
* Images are for reference only
SXT2148DC27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DC27-48.000M
- JLCPCB Part #
- C5944836
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 48MHz 60Ω 8pF ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4801
200+
$0.5911
500+
$0.5718
1000+
$0.5621
Related Products

SXT21418DC27-48.000M
Suntsu Electronics, Inc.
$1.3465

SXT2148FC27-48.000M
Suntsu Electronics, Inc.
$1.6331

SXT2148DB27-48.000M
Suntsu Electronics, Inc.
$1.4479

SXT2149BB27-30.000M
Suntsu Electronics, Inc.
$0.9181

SXT21417EC16-37.400M
Suntsu Electronics, Inc.
$1.2418

SXT21417DC48-16.384M
Suntsu Electronics, Inc.
$1.1822
Welcome back, may I help you?