
* Images are for reference only
SXT22411BA17-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA17-37.400M
- JLCPCB Part #
- C6518001
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 11pF 37.4MHz 60Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0285
200+
$0.4102
500+
$0.3972
1000+
$0.3908
Related Products

SXT22413BA17-37.400M
Suntsu Electronics, Inc.
$1.0285

SXT22411BB17-37.400M
Suntsu Electronics, Inc.
$1.0399

SXT32411BA17-37.400M
Suntsu Electronics, Inc.
$0.9414

SXT22418DD27-20.000M
Suntsu Electronics, Inc.
$0.9785

SXT22416DB27-22.1184M
Suntsu Electronics, Inc.
$1.0641

SXT22410EA16-40.000M
Suntsu Electronics, Inc.
$2.2540
Welcome back, may I help you?