
* Images are for reference only
SXT22417EC27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417EC27-14.31818M
- JLCPCB Part #
- C7036846
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.31818MHz 17pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3644
200+
$0.5442
500+
$0.5264
1000+
$0.5167
Related Products

SXT22417EA27-14.31818M
Suntsu Electronics, Inc.
$1.3208

SXT22417EC07-14.31818M
Suntsu Electronics, Inc.
$1.3531

SXT22417EB27-14.31818M
Suntsu Electronics, Inc.
$1.3434

FH1200012
Diodes Incorporated
$0.9414

SXT22419DA16-26.000M
Suntsu Electronics, Inc.
$0.7638

SXT22412FE17-32.000M
Suntsu Electronics, Inc.
$1.3902
Welcome back, may I help you?