
* Images are for reference only
SXT21410FD48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FD48-24.576M
- JLCPCB Part #
- C6690845
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 120Ω 24.576MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9040
200+
$1.1597
500+
$1.1209
1000+
$1.1016
Related Products

SXT21410FC48-24.576M
Suntsu Electronics, Inc.
$2.8217

SXT21410FA48-24.576M
Suntsu Electronics, Inc.
$2.1175

SXT21410FD38-24.576M
Suntsu Electronics, Inc.
$2.8911

SXT21410EB17-27.120M
Suntsu Electronics, Inc.
$1.3035

SXT2148FD17-32.000M
Suntsu Electronics, Inc.
$0.8771

SXT21419CB17-40.000M
Suntsu Electronics, Inc.
$2.4130
Welcome back, may I help you?