
* Images are for reference only
SXT22411BA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA16-26.000M
- JLCPCB Part #
- C6517996
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 26MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7538
200+
$0.3012
500+
$0.2916
1000+
$0.2867
Related Products

SXT21411BA16-26.000M
Suntsu Electronics, Inc.
$1.1162

SXT22411BA16-27.000M
Suntsu Electronics, Inc.
$2.1984

SXT22411BA16-25.000M
Suntsu Electronics, Inc.
$0.7538

SXT22411DB27-16.000M
Suntsu Electronics, Inc.
$1.5929

SXT2249BB48-32.000M
Suntsu Electronics, Inc.
$0.7184

SXT22418FE17-13.560M
Suntsu Electronics, Inc.
$0.6910
Welcome back, may I help you?