
* Images are for reference only
SXT21411BA16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21411BA16-26.000M
- JLCPCB Part #
- C5915943
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 11pF 26MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1162
200+
$0.4462
500+
$0.4317
1000+
$0.4236
Related Products

SXT21413BA16-26.000M
Suntsu Electronics, Inc.
$0.9342

SXT21411AA16-26.000M
Suntsu Electronics, Inc.
$1.0276

SXT21411BA16-16.000M
Suntsu Electronics, Inc.
$1.1162

SXT21412FB38-16.000M
Suntsu Electronics, Inc.
$0.8601

SXT21419BB16-16.000MT
Suntsu Electronics, Inc.
$1.4479

SXT2147AA16-48.000M
Suntsu Electronics, Inc.
$1.3577
Welcome back, may I help you?