
* Images are for reference only
SXT32417EA07-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EA07-11.0592M
- JLCPCB Part #
- C6323988
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11.0592MHz 17pF 250Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7285
200+
$0.2908
500+
$0.2811
1000+
$0.2762
Related Products

SXT32418EA07-11.0592M
Suntsu Electronics, Inc.
$0.7285

SXT32417EB07-11.0592M
Suntsu Electronics, Inc.
$0.7382

SXT32417ED07-11.0592M
Suntsu Electronics, Inc.
$0.7592

SXT32414AA27-44.000M
Suntsu Electronics, Inc.
$1.9834

7M-13.560MEEJ-T
TXC Corp
$1.4924

SXT32412FA17-27.000M
Suntsu Electronics, Inc.
$1.2275
Welcome back, may I help you?