
* Images are for reference only
SXT22411BA16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411BA16-27.000M
- JLCPCB Part #
- C7332675
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 11pF 27MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2040
200+
$0.8800
500+
$0.8509
1000+
$0.8364
Related Products

SXT22411BA16-25.000M
Suntsu Electronics, Inc.
$0.7557

SXT22413BA16-27.000M
Suntsu Electronics, Inc.
$1.1335

SXT21411BA16-27.000M
Suntsu Electronics, Inc.
$1.1609

SXT22418CB17-12.288M
Suntsu Electronics, Inc.
$0.8671

SXT22416BA16-13.000M
Suntsu Electronics, Inc.
$0.8865

R2520-16.000-12-3030-EXT-TR
Raltron
$0.3788
Welcome back, may I help you?