
* Images are for reference only
SXT22410EE17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410EE17-30.000M
- JLCPCB Part #
- C6517785
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 30MHz 60Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3568
200+
$0.9405
500+
$0.9098
1000+
$0.8937
Related Products

SXT22410EC17-30.000M
Suntsu Electronics, Inc.
$2.3068

SXT21410EE17-30.000M
Suntsu Electronics, Inc.
$1.2405

SXT32418EE17-30.000M
Suntsu Electronics, Inc.
$0.9034

SXT22416AA48-13.560M
Suntsu Electronics, Inc.
$0.5598

Q 37,40-JXS22-8-10/15-T1-FU-WA-LF
Jauch Quartz
$1.3535

SXT22413CB07-50.000M
Suntsu Electronics, Inc.
$1.3341
Welcome back, may I help you?