
* Images are for reference only
SXT22417DB27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417DB27-13.000M
- JLCPCB Part #
- C6698169
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 13MHz 17pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9470
200+
$0.3785
500+
$0.3656
1000+
$0.3592
Related Products

SXT22417BB27-13.000M
Suntsu Electronics, Inc.
$0.8971

SXT22416DB27-13.000M
Suntsu Electronics, Inc.
$0.9470

SXT22417DB17-13.000M
Suntsu Electronics, Inc.
$0.9454

SXT22417BA48-32.000M
Suntsu Electronics, Inc.
$1.0936

SXT22410CC07-38.400M
Suntsu Electronics, Inc.
$1.1113

SXT22413DC38-14.7456M
Suntsu Electronics, Inc.
$0.7216
Welcome back, may I help you?