
* Images are for reference only
SXT22410DB17-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB17-38.400M
- JLCPCB Part #
- C6517579
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 10pF 38.4MHz 60Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1363
200+
$0.4536
500+
$0.4392
1000+
$0.4312
Related Products

SXT22410DB16-38.400M
Suntsu Electronics, Inc.
$1.1331

SXT21410DB17-38.400M
Suntsu Electronics, Inc.
$2.5915

SXT22410DB07-38.400M
Suntsu Electronics, Inc.
$1.1315

SXT22420CB07-22.1184M
Suntsu Electronics, Inc.
$0.9857

SXT22410EB48-24.000M
Suntsu Electronics, Inc.
$1.3959

SXT2248BB48-48.000M
Suntsu Electronics, Inc.
$1.1956
Welcome back, may I help you?