
* Images are for reference only
SXT2148FE07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FE07-24.000M
- JLCPCB Part #
- C6313890
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 24MHz 8pF ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3874
200+
$0.5540
500+
$0.5363
1000+
$0.5266
Related Products

SXT2148FE07-27.000M
Suntsu Electronics, Inc.
$1.6620

SXT2148FE07-25.000M
Suntsu Electronics, Inc.
$1.6620

SXT2148EE07-24.000M
Suntsu Electronics, Inc.
$1.3341

SXT21410CA48-32.000M
Suntsu Electronics, Inc.
$0.8916

SXT21412FE27-16.000M
Suntsu Electronics, Inc.
$0.8884

Q 32,0-JXS21-8-10/10-FU-WA-LF
Jauch Quartz
$1.0079
Welcome back, may I help you?