
* Images are for reference only
SXT22417BA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA48-24.576M
- JLCPCB Part #
- C6519206
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 24.576MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4887
200+
$0.9929
500+
$0.9608
1000+
$0.9431
Related Products

SXT22417CA48-24.576M
Suntsu Electronics, Inc.
$2.6092

SXT32417BA48-24.576M
Suntsu Electronics, Inc.
$0.7230

SXT2247BA48-24.576M
Suntsu Electronics, Inc.
$1.3432

SXT22412EE27-22.1184M
Suntsu Electronics, Inc.
$1.3544

SXT22419CC16-37.400M
Suntsu Electronics, Inc.
$1.0669

SXT22420DA48-13.560M
Suntsu Electronics, Inc.
$0.6009
Welcome back, may I help you?