
* Images are for reference only
SXT2148FA07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148FA07-30.000M
- JLCPCB Part #
- C6517078
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 30MHz 8pF ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1229
200+
$0.8486
500+
$0.8195
1000+
$0.8050
Related Products

SXT2148FA07-40.000M
Suntsu Electronics, Inc.
$1.7519

SXT2148FA07-32.000M
Suntsu Electronics, Inc.
$0.8469

SXT2148CA07-30.000M
Suntsu Electronics, Inc.
$1.8535

SXT21417BB07-27.000M
Suntsu Electronics, Inc.
$2.2810

SXT21412EC16-27.000M
Suntsu Electronics, Inc.
$1.5890

SXT21419AA48-32.000M
Suntsu Electronics, Inc.
$1.0147
Welcome back, may I help you?