
* Images are for reference only
SXT3248BB07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248BB07-16.384M
- JLCPCB Part #
- C5946023
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16.384MHz 70Ω 8pF ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0159
200+
$0.4054
500+
$0.3925
1000+
$0.3861
Related Products

SXT3248DB07-16.384M
Suntsu Electronics, Inc.
$1.1403

SXT3248BB27-16.384M
Suntsu Electronics, Inc.
$1.0272

SXT3248CB07-16.384M
Suntsu Electronics, Inc.
$1.0644

3225S42257BMDAJDGEE-TR
Hong Kong X'Tals Limited
$0.5088

SXT32412FE16-20.000M
Suntsu Electronics, Inc.
$1.3729

SXT32420AA48-28.63636M
Suntsu Electronics, Inc.
$1.2534
Welcome back, may I help you?