
* Images are for reference only
SXT21419AA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21419AA48-32.000M
- JLCPCB Part #
- C5944804
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 19pF 32MHz ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0160
200+
$0.4054
500+
$0.3925
1000+
$0.3861
Related Products

SXT21419DA48-32.000M
Suntsu Electronics, Inc.
$2.1498

SXT21418AA48-32.000M
Suntsu Electronics, Inc.
$0.9368

SXT22419BA48-32.000M
Suntsu Electronics, Inc.
$1.0967

SXT21410FA17-20.000M
Suntsu Electronics, Inc.
$2.2370

SXT2148FA07-27.000M
Suntsu Electronics, Inc.
$1.5942

SXT21415BA27-50.000M
Suntsu Electronics, Inc.
$1.4520
Welcome back, may I help you?