
* Images are for reference only
SXT22414AA27-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA27-37.400M
- JLCPCB Part #
- C5775451
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 14pF 37.4MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0141
200+
$0.4050
500+
$0.3922
1000+
$0.3841
Related Products

SXT21414AA27-37.400M
Suntsu Electronics, Inc.
$0.7746

SXT22417AA27-37.400M
Suntsu Electronics, Inc.
$1.0141

SXT22411AA27-37.400M
Suntsu Electronics, Inc.
$1.0141

SXT22418DD27-12.288M
Suntsu Electronics, Inc.
$0.7168

SXT22418FD17-25.000M
Suntsu Electronics, Inc.
$0.8116

C2E-24.000-8-1530-X-CT
AKER
$2.4073