
* Images are for reference only
BC075-08-A-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC075-08-A-L-D
- JLCPCB Part #
- C6514118
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5mm 1A 1mm 250V 8P Gold Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 71
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2700
213+
$0.5074
497+
$0.4897
994+
$0.4817
Welcome back, may I help you?