
* Images are for reference only
BC065-08-A-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC065-08-A-L-D
- JLCPCB Part #
- C7219347
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 1 1A 1mm 2.1mm 250V 8P Gold Through Hole 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 71
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0556
213+
$0.4226
497+
$0.4081
994+
$0.4017
Related Products
Welcome back, may I help you?