
* Images are for reference only
BC075-10-A-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC075-10-A-L-D
- JLCPCB Part #
- C6470147
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1.5mm 10P 1A 1mm Gold Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3229
228+
$0.5282
513+
$0.5106
1026+
$0.5025
Welcome back, may I help you?