This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BC075-08-A-L-A

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BC075-08-A-L-A
JLCPCB Part #
C6131279
Package
SMD,P=1mm,Surface Mount,Right Angle
Description
-40℃~+105℃ 1 1.5mm 1A 1mm 1x8P 250V 8P Gold Side Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0592
10+ $0.8849
30+ $0.7896
100+ $0.6814
500+ $0.6330
1000+ $0.6104
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons