
* Images are for reference only
SXT21410FE07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FE07-24.000M
- JLCPCB Part #
- C7092284
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 10pF 120Ω 24MHz ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9760
200+
$0.3898
500+
$0.3769
1000+
$0.3705
Related Products

SXT21410FE17-24.000M
Suntsu Electronics, Inc.
$2.9409

SXT21410FE07-27.000M
Suntsu Electronics, Inc.
$1.3014

SXT21410FD07-24.000M
Suntsu Electronics, Inc.
$2.8362

SXT21413BA38-40.000M
Suntsu Electronics, Inc.
$1.4431

SXT21418DB27-48.000M
Suntsu Electronics, Inc.
$1.4350

SXT21419DA16-24.000M
Suntsu Electronics, Inc.
$1.0340
Welcome back, may I help you?