
* Images are for reference only
SXT2148ED17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148ED17-26.000M
- JLCPCB Part #
- C6836929
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 26MHz 8pF ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5654
200+
$0.6246
500+
$0.6052
1000+
$0.5939
Related Products

SXT2148ED17-24.000M
Suntsu Electronics, Inc.
$1.3249

SXT2148DD17-26.000M
Suntsu Electronics, Inc.
$1.4976

SXT2148ED07-25.000M
Suntsu Electronics, Inc.
$1.5589

SXT21418CC38-40.000M
Suntsu Electronics, Inc.
$2.3254

SXT21418ED16-52.000M
Suntsu Electronics, Inc.
$1.9639

SXT21419BA48-22.1184M
Suntsu Electronics, Inc.
$0.9489
Welcome back, may I help you?