
* Images are for reference only
SXT2149BB07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BB07-16.000M
- JLCPCB Part #
- C6313947
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 16MHz 200Ω 9pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2399
200+
$0.4953
500+
$0.4793
1000+
$0.4712
Related Products

SXT2148BB07-16.000M
Suntsu Electronics, Inc.
$1.0807

SXT2147BB07-16.000M
Suntsu Electronics, Inc.
$1.2399

SXT2149BB27-16.000M
Suntsu Electronics, Inc.
$0.9167

SXT21418CA38-16.000M
Suntsu Electronics, Inc.
$1.3701

SXT21419BA38-37.400M
Suntsu Electronics, Inc.
$1.1225

SXT2148CA38-32.000M
Suntsu Electronics, Inc.
$0.7430