
* Images are for reference only
SXT21418EC17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EC17-16.384M
- JLCPCB Part #
- C5944559
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 16.384MHz 18pF 200Ω ±15ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2698
200+
$0.5076
500+
$0.4899
1000+
$0.4818
Related Products

SXT21419EC17-16.384M
Suntsu Electronics, Inc.
$1.2698

SXT21418EC07-16.384M
Suntsu Electronics, Inc.
$1.2617

SXT21418EE17-16.384M
Suntsu Electronics, Inc.
$1.3197

SXT21410FB17-24.000M
Suntsu Electronics, Inc.
$0.8685

402F54012IKR
CTS Electronic Components
$1.0619

C1E-26.000-12-50100-X1-R
AKER
$0.7042
Welcome back, may I help you?