
* Images are for reference only
SXT22412BB07-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412BB07-20.000M
- JLCPCB Part #
- C5946728
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 12pF 20MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2372
200+
$0.4943
500+
$0.4781
1000+
$0.4700
Related Products

SXT22412BB27-20.000M
Suntsu Electronics, Inc.
$0.7204

SXT22418BB07-20.000M
Suntsu Electronics, Inc.
$0.8964

SXT22412BB17-20.000M
Suntsu Electronics, Inc.
$1.2420

FA-20H 40.0000MF15Z-B
Seiko Epson
$0.5944

SXT22413AA27-38.400M
Suntsu Electronics, Inc.
$1.2598

SXT22417CA38-50.000M
Suntsu Electronics, Inc.
$1.3309
Welcome back, may I help you?