
* Images are for reference only
SXT21418EA17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418EA17-26.000M
- JLCPCB Part #
- C6510376
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 18pF 26MHz ±15ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4429
200+
$0.9749
500+
$0.9428
1000+
$0.9267
Related Products

SXT21418EC17-26.000M
Suntsu Electronics, Inc.
$2.4959

SXT21418CA17-26.000M
Suntsu Electronics, Inc.
$2.2517

SXT21418EA07-26.000M
Suntsu Electronics, Inc.
$2.4332

SXT21412FA38-38.400M
Suntsu Electronics, Inc.
$1.3315

SXT21410EE27-20.000M
Suntsu Electronics, Inc.
$0.9155

SXT21418AA48-25.000M
Suntsu Electronics, Inc.
$2.0558
Welcome back, may I help you?